• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1235005/100 Wire ÖLFLEX® HEAT 125 SC 1 x 1.5 mm² 100 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® HEAT 125 SC
Outside Ø
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

1.5 mm²

Insulation material

Polyolefin

Cable type

ÖLFLEX® HEAT 125 SC

Outside Ø

3 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

1235005/100

Sold per metre

No

Nominal voltage U0

450 V

Cross section

1 x 1.5 mm²

Type

ÖLFLEX® HEAT 125 SC 1X1,5 YE

Documents & Downloads

Datasheet

Datasheet 3388522 LAPP 1235005/100 Wire ÖLFLEX® HEAT 125 SC 1 x 1.5 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3388522 LAPP 1235005/100 Wire ÖLFLEX® HEAT 125 SC 1 x 1.5 mm² 100 m

Description

ÖLFLEX ® HEAT 125 SC 1X1,5 YE single wire, 1X1.5; yellow; U0/U: 450/750 V; radiation cross-linked polymer compound; -55°C - 125°C; fixed installation

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.