
Highlights & Details
Oilflex ® HEAT 125 SC
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
16 mm²
- Cable features
Flame-retardant
Halogen-free
Oil-resistant
Flexible
- Cable type
ÖLFLEX® HEAT 125 SC
- Outside Ø
7.20 mm
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
1240002/100
- Factory colour
Blue
- Insulation material
Polyolefin
- Core layout
Stranded tinned copper stranded conductor according to IEC 60228 and VDE 0295, Class 5
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
4 kV
- Cross section
1 x 16 mm²
- Max. temperature range (flexible installation)
+125 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 SC 1X16 BU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335738 LAPP 1240002/100 Strand ÖLFLEX® HEAT 125 SC 1 x 16 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1335738 LAPP 1240002/100 Strand ÖLFLEX® HEAT 125 SC 1 x 16 mm² Blue 100 m
Description
Wiring of lights, heating devices, electric machines (thermal class B), switching device combinations as well as equipment and apparatus construction.
This text is machine translated.
Scope of delivery
- Packing (100 m).
Frequently Bought Together
(*All information is plus legal VAT)€ 766.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































