• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 12467/500 Connection cable ÖLFLEX® 540 P 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 500 m

Image similar
Product type
Connection cable
Cable type
ÖLFLEX® 540 P
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® 540 P TPE/PUR connection cable

  • Halogen-free
  • flame-adversely
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

ÖLFLEX® 540 P

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Halogen-free

Oil-resistant

Cold-resistant

PUR coating

Factory colour

Yellow

Outside Ø

9.7 mm

Content

500 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Core layout

Finely stranded according to VDE 0293, Class 5/IEC 228 Class 55

Halogen-free

Yes

Shielded

No

Manufacturer part #

12467/500

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

VDE REGISTRATION NUMBER 6584

Wire ID code

Wire identification colour coded according to VDE 0293 or VDE 0293-308, (7-core with printed numbering)

Type

ÖLFLEX® 540 P

Max. length sold by the metre

500 m

Material (details)

Hydrolysis resistant one PUR-MIXTURE

Type

ÖLFLEX® 540 P 2X0.75

Bend radius

Minimum bend radius for flexible application: 10 x external dia. · when fixed: 4 x external dia.

Temperature range

MOVED: -40 - +90 °C, FIXED: -50 - +90 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1028214 LAPP 12467/500 Connection cable ÖLFLEX® 540 P 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 500 m

User & Safety Instructions

User & Safety Instructions 1028214 LAPP 12467/500 Connection cable ÖLFLEX® 540 P 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 500 m

Description

The universal PUR service cable for Europe with VDE registration is ideal for use on construction sites, in agriculture and for camping. This cable can be used in wet, cold, dry, or heat conditions, indoors or outdoors, as an extension cable or machine connection cable.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)