• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 12767/1000 Connection cable ÖLFLEX 540 CP 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 1000 m

Image similar
Product type
Connection cable
Cable type
ÖLFLEX 540 CP
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® 540 CP

  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

ÖLFLEX 540 CP

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Halogen-free

Shielded

Oil-resistant

Cold-resistant

PUR coating

Factory colour

Yellow

Outside Ø

11.9 mm

Content

1000 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

12

Core layout

Finely stranded

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

12767/1000

Insulation material

Polyurethane (PU)

Type

ÖLFLEX 540 CP 2X2,5

Max. length sold by the metre

1000 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1028136 LAPP 12767/1000 Connection cable ÖLFLEX 540 CP 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 1000 m

User & Safety Instructions

User & Safety Instructions 1028136 LAPP 12767/1000 Connection cable ÖLFLEX 540 CP 2 x 2.5 mm² + 2 x 2.5 mm² Yellow 1000 m

Description

Ölflex ® 540 CP PUR connection cable shielded, VDE registered outdoor use on construction sites in yellow signal color-cold-flexible, resistant to abrasion, halogen-free.

The tried-and-tested construction site management
The voltage class from 1.5 mm² 450/750 V
VDE tested and registered

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.