• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15331074/100 Overhead line M 1 x 0.5 mm² + 1 x 0.5 mm² 100 m

1/2
Image similar
Product type
Overhead line
Cable type
M
No. of leads
1 x
Cross section (each core)
0.5 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • EN 50264-3-1
Product type

Overhead line

Cable type

M

No. of leads

1 x

Cross section (each core)

0.5 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.5 mm²

Cross section

1 x 0.5 mm² + 1 x 0.5 mm²

Cable features

Flat

Flexible

Content

100 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Sold per metre

No

Manufacturer part #

15331074/100

Max. length sold by the metre

100 m

Type

ÖLFLEX® TRAIN 331 600V 1X0,5 BU

0.5 mm²

Other

1 kV

Copper

-45-120 °C

0.6 kV

FALSE

1

FALSE

Tinned

Other

Round

Documents & Downloads

Datasheet

Datasheet 3348548 LAPP 15331074/100 Overhead line M 1 x 0.5 mm² + 1 x 0.5 mm² 100 m

Datasheet 3348548 LAPP 15331074/100 Overhead line M 1 x 0.5 mm² + 1 x 0.5 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3348548 LAPP 15331074/100 Overhead line M 1 x 0.5 mm² + 1 x 0.5 mm² 100 m

Description

ÖLFLEX® TRAIN 331 600V 1X0.5 BU rail line; 1X0.5; EN 50264-3-1; Type M; U0/U: 0,6/1 kV; -45 - 120 °C; electron beam cross-linked polymer compound; ; blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.