
1/2
Image similar
Overhead line
M
1 x
0.5 mm²
1 x
0.5 mm²
1 x 0.5 mm² + 1 x 0.5 mm²
Flat
Flexible
100 m
1000 V
600 V
Yes
15331079/100
Polymer
-45 °C
120 °C
-45 °C
120 °C
100 m
ÖLFLEX® TRAIN 331 600V 1X0,5 BN
0.5 mm²
Other
1 kV
Copper
-45-120 °C
0.6 kV
FALSE
1
FALSE
Tinned
Other
Round
Datasheet 3348544 LAPP 15331079/100 Overhead line M 1 x 0.5 mm² + 1 x 0.5 mm² 100 m
Datasheet 3348544 LAPP 15331079/100 Overhead line M 1 x 0.5 mm² + 1 x 0.5 mm² 100 m
User & Safety Instructions 3348544 LAPP 15331079/100 Overhead line M 1 x 0.5 mm² + 1 x 0.5 mm² 100 m
The necessary accessories are required to use the article as described.