
1/2
Image similar
Overhead line
M
1 x
2.5 mm²
1 x
2.5 mm²
1 x 2.5 mm² + 1 x 2.5 mm²
Flat
Flexible
1000 m
1000 V
600 V
Yes
No
15331083/1000
1000 m
ÖLFLEX® TRAIN 331 600V 1X2,5 BN
2.5 mm²
Other
1 kV
Copper
-45-120 °C
0.6 kV
FALSE
1
FALSE
Tinned
Other
Round
Datasheet 3348670 LAPP 15331083/1000 Overhead line M 1 x 2.5 mm² + 1 x 2.5 mm² 1000 m
Datasheet 3348670 LAPP 15331083/1000 Overhead line M 1 x 2.5 mm² + 1 x 2.5 mm² 1000 m
User & Safety Instructions 3348670 LAPP 15331083/1000 Overhead line M 1 x 2.5 mm² + 1 x 2.5 mm² 1000 m
The necessary accessories are required to use the article as described.