
1/2
Image similar
Overhead line
M
1 x
1.5 mm²
1 x
1.5 mm²
1 x 1.5 mm² + 1 x 1.5 mm²
Flat
Flexible
500 m
1000 V
600 V
Yes
No
15331103/500
500 m
ÖLFLEX® TRAIN 331 600V 1X1,5 WH
1.5 mm²
Other
1 kV
Copper
-45-120 °C
0.6 kV
FALSE
1
FALSE
Tinned
Other
Round
Datasheet 3348639 LAPP 15331103/500 Overhead line M 1 x 1.5 mm² + 1 x 1.5 mm² 500 m
Datasheet 3348639 LAPP 15331103/500 Overhead line M 1 x 1.5 mm² + 1 x 1.5 mm² 500 m
User & Safety Instructions 3348639 LAPP 15331103/500 Overhead line M 1 x 1.5 mm² + 1 x 1.5 mm² 500 m
The necessary accessories are required to use the article as described.