• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15340006/1000 Overhead line MM 2 x 4 mm² + 2 x 4 mm² 1000 m

1/2
Image similar
Product type
Overhead line
Cable type
MM
No. of leads
2 x
Cross section (each core)
4 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Overhead line

Cable type

MM

No. of leads

2 x

Cross section (each core)

4 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

4 mm²

Cross section

2 x 4 mm² + 2 x 4 mm²

Cable features

Flat

Flexible

Outside Ø

9.6 mm

Content

1000 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Sold per metre

Yes

Manufacturer part #

15340006/1000

Insulation material

Polymer

Min. temperature range (flexible installation)

-45 °C

Max. temperature range (flexible installation)

120 °C

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

120 °C

Max. length sold by the metre

1000 m

Type

ÖLFLEX® TRAIN 340 600V 2X4

4 mm²

Other

Numbers

1 kV

Black

Copper

Other

Class 5 = flexible

-45-120 °C

0.6 kV

FALSE

2

FALSE

TRUE

9.6 mm

FALSE

TRUE

Tinned

38.4 mm

Other

Other

Round

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3348791 LAPP 15340006/1000 Overhead line MM 2 x 4 mm² + 2 x 4 mm² 1000 m

Datasheet 3348791 LAPP 15340006/1000 Overhead line MM 2 x 4 mm² + 2 x 4 mm² 1000 m

User & Safety Instructions

User & Safety Instructions 3348791 LAPP 15340006/1000 Overhead line MM 2 x 4 mm² + 2 x 4 mm² 1000 m

Description

ÖLFLEX® TRAIN 340 600V 2x4 rail line; 2x4; EN 50264-3-2; type MM; U0/U: 0,6/1 kV; -45 - 120 °C; electron beam cross-linked polymer compound;

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.