
1/2
Image similar
Overhead line
MM
4 x
6 mm²
4 x
6 mm²
4 x 6 mm² + 4 x 6 mm²
Flat
Flexible
13 mm
500 m
1000 V
600 V
15340011/500
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 340 600V 4X6
6 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
4
FALSE
TRUE
13 mm
FALSE
TRUE
Tinned
65.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
not relevant
Datasheet 3348898 LAPP 15340011/500 Overhead line MM 4 x 6 mm² + 4 x 6 mm² 500 m
Datasheet 3348898 LAPP 15340011/500 Overhead line MM 4 x 6 mm² + 4 x 6 mm² 500 m
User & Safety Instructions 3348898 LAPP 15340011/500 Overhead line MM 4 x 6 mm² + 4 x 6 mm² 500 m
The necessary accessories are required to use the article as described.