
1/2
Image similar
Overhead line
MM
2 x
35 mm²
2 x
35 mm²
2 x 35 mm² + 2 x 35 mm²
Flat
Flexible
21.4 mm
500 m
1000 V
600 V
15340021/500
Polymer
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 340 600V 2X35
35 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
2
FALSE
TRUE
21.4 mm
FALSE
TRUE
Tinned
107.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Datasheet 3348789 LAPP 15340021/500 Overhead line MM 2 x 35 mm² + 2 x 35 mm² 500 m
Datasheet 3348789 LAPP 15340021/500 Overhead line MM 2 x 35 mm² + 2 x 35 mm² 500 m
User & Safety Instructions 3348789 LAPP 15340021/500 Overhead line MM 2 x 35 mm² + 2 x 35 mm² 500 m
The necessary accessories are required to use the article as described.