
1/2
Image similar
Overhead line
MM
4 x
2.5 mm²
2.5 mm²
4 x 2.5 mm² + 2.5 mm²
Flat
Flexible
9.6 mm
1000 m
1000 V
600 V
15340028/1000
-45 °C
120 °C
1000 m
ÖLFLEX® TRAIN 340 600V 4G2,5
2.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
4
FALSE
TRUE
9.6 mm
TRUE
TRUE
Tinned
38.4 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
not relevant
Datasheet 3348870 LAPP 15340028/1000 Overhead line MM 4 x 2.5 mm² + 2.5 mm² 1000 m
Datasheet 3348870 LAPP 15340028/1000 Overhead line MM 4 x 2.5 mm² + 2.5 mm² 1000 m
User & Safety Instructions 3348870 LAPP 15340028/1000 Overhead line MM 4 x 2.5 mm² + 2.5 mm² 1000 m
The necessary accessories are required to use the article as described.