
1/2
Image similar
Overhead line
MM
4 x
0.5 mm²
4 x 0.5 mm²
Flat
Flexible
6.6 mm
1000 m
1000 V
600 V
15340041/1000
ÖLFLEX® TRAIN 340 600V 4x0,5
0.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
4
FALSE
TRUE
6.6 mm
FALSE
TRUE
Tinned
26.4 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Datasheet 3348873 LAPP 15340041/1000 Overhead line MM 4 x 0.5 mm² 1000 m
Datasheet 3348873 LAPP 15340041/1000 Overhead line MM 4 x 0.5 mm² 1000 m
User & Safety Instructions 3348873 LAPP 15340041/1000 Overhead line MM 4 x 0.5 mm² 1000 m
The necessary accessories are required to use the article as described.