
1/2
Image similar
Overhead line
MM
12 x
0.5 mm²
12 x
0.5 mm²
12 x 0.5 mm² + 12 x 0.5 mm²
Flat
Flexible
10.5 mm
100 m
1000 V
600 V
Yes
15340044/100
-45 °C
120 °C
100 m
ÖLFLEX® TRAIN 340 600V 12x0,5
0.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
12
FALSE
TRUE
10.5 mm
FALSE
TRUE
Tinned
42.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Datasheet 3348726 LAPP 15340044/100 Overhead line MM 12 x 0.5 mm² + 12 x 0.5 mm² 100 m
Datasheet 3348726 LAPP 15340044/100 Overhead line MM 12 x 0.5 mm² + 12 x 0.5 mm² 100 m
User & Safety Instructions 3348726 LAPP 15340044/100 Overhead line MM 12 x 0.5 mm² + 12 x 0.5 mm² 100 m
The necessary accessories are required to use the article as described.