
1/2
Image similar
Overhead line
MM
2 x
0.75 mm²
2 x
0.75 mm²
2 x 0.75 mm² + 2 x 0.75 mm²
Flat
Flexible
6.1 mm
500 m
1000 V
600 V
Yes
15340050/500
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 340 600V 2x0,75
0.75 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
2
FALSE
TRUE
6.1 mm
FALSE
TRUE
Tinned
24.4 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Datasheet 3348771 LAPP 15340050/500 Overhead line MM 2 x 0.75 mm² + 2 x 0.75 mm² 500 m
Datasheet 3348771 LAPP 15340050/500 Overhead line MM 2 x 0.75 mm² + 2 x 0.75 mm² 500 m
User & Safety Instructions 3348771 LAPP 15340050/500 Overhead line MM 2 x 0.75 mm² + 2 x 0.75 mm² 500 m
The necessary accessories are required to use the article as described.