
1/2
Image similar
Overhead line
MM
4 x
0.75 mm²
4 x
0.75 mm²
4 x 0.75 mm² + 4 x 0.75 mm²
Flat
Flexible
7 mm
1000 m
1000 V
600 V
Yes
15340051/1000
-45 °C
120 °C
1000 m
ÖLFLEX® TRAIN 340 600V 4x0,75
0.75 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
4
FALSE
TRUE
7 mm
FALSE
TRUE
Tinned
28.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Datasheet 3348875 LAPP 15340051/1000 Overhead line MM 4 x 0.75 mm² + 4 x 0.75 mm² 1000 m
Datasheet 3348875 LAPP 15340051/1000 Overhead line MM 4 x 0.75 mm² + 4 x 0.75 mm² 1000 m
User & Safety Instructions 3348875 LAPP 15340051/1000 Overhead line MM 4 x 0.75 mm² + 4 x 0.75 mm² 1000 m
The necessary accessories are required to use the article as described.