
1/2
Image similar
Overhead line
MM
4 x
1 mm²
4 x
1 mm²
4 x 1 mm² + 4 x 1 mm²
Flat
Flexible
7.4 mm
500 m
1000 V
600 V
Yes
15340061/500
500 m
ÖLFLEX® TRAIN 340 600V 4x1
1 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
4
FALSE
TRUE
7.4 mm
FALSE
TRUE
Tinned
29.6 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Datasheet 3348877 LAPP 15340061/500 Overhead line MM 4 x 1 mm² + 4 x 1 mm² 500 m
Datasheet 3348877 LAPP 15340061/500 Overhead line MM 4 x 1 mm² + 4 x 1 mm² 500 m
User & Safety Instructions 3348877 LAPP 15340061/500 Overhead line MM 4 x 1 mm² + 4 x 1 mm² 500 m
The necessary accessories are required to use the article as described.