
1/2
Image similar
Overhead line
MM
9 x
1.5 mm²
9 x
1.5 mm²
9 x 1.5 mm² + 9 x 1.5 mm²
Flat
Flexible
13.7 mm
500 m
1000 V
600 V
15340071/500
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 340 600V 9x1,5
1.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
9
FALSE
TRUE
13.7 mm
FALSE
TRUE
Tinned
68.5 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Datasheet 3348926 LAPP 15340071/500 Overhead line MM 9 x 1.5 mm² + 9 x 1.5 mm² 500 m
Datasheet 3348926 LAPP 15340071/500 Overhead line MM 9 x 1.5 mm² + 9 x 1.5 mm² 500 m
User & Safety Instructions 3348926 LAPP 15340071/500 Overhead line MM 9 x 1.5 mm² + 9 x 1.5 mm² 500 m
The necessary accessories are required to use the article as described.