• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15340074/500 Overhead line MM 24 x 1.5 mm² + 24 x 1.5 mm² 500 m

1/2
Image similar
Product type
Overhead line
Cable type
MM
No. of leads
24 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
24 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Overhead line

Cable type

MM

No. of leads

24 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

24 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

24 x 1.5 mm² + 24 x 1.5 mm²

Cable features

Flat

Flexible

Outside Ø

20.1 mm

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Sold per metre

Yes

Manufacturer part #

15340074/500

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

120 °C

Max. length sold by the metre

500 m

Type

ÖLFLEX® TRAIN 340 600V 24x1,5

1.5 mm²

Other

Numbers

1 kV

Black

Copper

Other

Class 5 = flexible

-45-120 °C

0.6 kV

FALSE

24

FALSE

TRUE

20.1 mm

FALSE

TRUE

Tinned

100.5 mm

Other

Other

Round

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3348761 LAPP 15340074/500 Overhead line MM 24 x 1.5 mm² + 24 x 1.5 mm² 500 m

Datasheet 3348761 LAPP 15340074/500 Overhead line MM 24 x 1.5 mm² + 24 x 1.5 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3348761 LAPP 15340074/500 Overhead line MM 24 x 1.5 mm² + 24 x 1.5 mm² 500 m

Description

ÖLFLEX® TRAIN 340 600V 24x1.5 rail line; 24x1.5; EN 50264-3-2; type MM; U0/U: 0,6/1 kV; -45 - 120 °C; electron beam cross-linked polymer compound;

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.