
1/2
Image similar
Overhead line
MM
32 x
1.5 mm²
32 x
1.5 mm²
32 x 1.5 mm² + 32 x 1.5 mm²
Flat
Flexible
22.6 mm
500 m
1000 V
600 V
Yes
15340075/500
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 340 600V 32x1,5
1.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
32
FALSE
TRUE
22.6 mm
FALSE
TRUE
Tinned
113.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Datasheet 3348810 LAPP 15340075/500 Overhead line MM 32 x 1.5 mm² + 32 x 1.5 mm² 500 m
Datasheet 3348810 LAPP 15340075/500 Overhead line MM 32 x 1.5 mm² + 32 x 1.5 mm² 500 m
User & Safety Instructions 3348810 LAPP 15340075/500 Overhead line MM 32 x 1.5 mm² + 32 x 1.5 mm² 500 m
The necessary accessories are required to use the article as described.