• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15345000/100 Overhead line MM S 2 x 1.5 mm² + 2 x 1.5 mm² 100 m

1/2
Image similar
Product type
Overhead line
Cable type
MM S
No. of leads
2 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Overhead line

Cable type

MM S

No. of leads

2 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Cable features

Flat

Flexible

Outside Ø

8.2 mm

Content

100 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Manufacturer part #

15345000/100

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

120 °C

Max. length sold by the metre

100 m

Type

ÖLFLEX® TRAIN 345 C 600V 2X1,5

1.5 mm²

Other

Numbers

1 kV

Black

Copper

Other

Class 5 = flexible

-45-120 °C

0.6 kV

TRUE

2

FALSE

TRUE

8.2 mm

FALSE

TRUE

Tinned

41.0 mm

Other

Other

Round

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3348986 LAPP 15345000/100 Overhead line MM S 2 x 1.5 mm² + 2 x 1.5 mm² 100 m

Datasheet 3348986 LAPP 15345000/100 Overhead line MM S 2 x 1.5 mm² + 2 x 1.5 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3348986 LAPP 15345000/100 Overhead line MM S 2 x 1.5 mm² + 2 x 1.5 mm² 100 m

Description

ÖLFLEX® TRAIN 345 C 600V 2X1.5 rail cable; 2X1.5; EN 50264-3-2; type MM S; U0/U: 0,6/1 kV; -45 - 120 °C; electron beam cross-linked polymer compound; shielded

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.