
1/2
Image similar
Overhead line
MM S
4 x
2.5 mm²
4 G
2.5 mm²
4 x 2.5 mm² + 4 G 2.5 mm²
Flat
Flexible
10.8 mm
500 m
1000 V
600 V
Yes
No
15345028/500
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 345 C 600V 4G2,5
2.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
TRUE
4
FALSE
TRUE
10.8 mm
TRUE
TRUE
Tinned
54.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
not relevant
Datasheet 3349081 LAPP 15345028/500 Overhead line MM S 4 x 2.5 mm² + 4 G 2.5 mm² 500 m
Datasheet 3349081 LAPP 15345028/500 Overhead line MM S 4 x 2.5 mm² + 4 G 2.5 mm² 500 m
User & Safety Instructions 3349081 LAPP 15345028/500 Overhead line MM S 4 x 2.5 mm² + 4 G 2.5 mm² 500 m
The necessary accessories are required to use the article as described.