
1/2
Image similar
Overhead line
MM S
2 x
0.75 mm²
2 x
0.75 mm²
2 x 0.75 mm² + 2 x 0.75 mm²
Flat
Flexible
6.9 mm
1000 m
1000 V
600 V
15345050/1000
-45 °C
120 °C
-45 °C
120 °C
1000 m
ÖLFLEX® TRAIN 345 C 600V 2x0,75
0.75 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
TRUE
2
FALSE
TRUE
6.9 mm
FALSE
TRUE
Tinned
34.5 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Datasheet 3348979 LAPP 15345050/1000 Overhead line MM S 2 x 0.75 mm² + 2 x 0.75 mm² 1000 m
Datasheet 3348979 LAPP 15345050/1000 Overhead line MM S 2 x 0.75 mm² + 2 x 0.75 mm² 1000 m
User & Safety Instructions 3348979 LAPP 15345050/1000 Overhead line MM S 2 x 0.75 mm² + 2 x 0.75 mm² 1000 m
The necessary accessories are required to use the article as described.