
1/2
Image similar
Overhead line
MM S
19 x
1 mm²
19 x
1 mm²
19 x 1 mm² + 19 x 1 mm²
Flat
Flexible
15.7 mm
500 m
1000 V
600 V
15345065/500
Polymer
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 345 C 600V 19x1
1 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
TRUE
19
FALSE
TRUE
15.7 mm
FALSE
TRUE
Tinned
94.2 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Datasheet 3348952 LAPP 15345065/500 Overhead line MM S 19 x 1 mm² + 19 x 1 mm² 500 m
Datasheet 3348952 LAPP 15345065/500 Overhead line MM S 19 x 1 mm² + 19 x 1 mm² 500 m
User & Safety Instructions 3348952 LAPP 15345065/500 Overhead line MM S 19 x 1 mm² + 19 x 1 mm² 500 m
The necessary accessories are required to use the article as described.