
1/2
Image similar
Overhead line
MM S
40 x
1 mm²
40 x
1 mm²
40 x 1 mm² + 40 x 1 mm²
Flat
Flexible
23 mm
500 m
1000 V
600 V
Yes
15345069/500
-45 °C
120 °C
-45 °C
120 °C
500 m
ÖLFLEX® TRAIN 345 C 600V 40x1
1 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
TRUE
40
FALSE
TRUE
23 mm
FALSE
TRUE
Tinned
138.0 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Datasheet 3349076 LAPP 15345069/500 Overhead line MM S 40 x 1 mm² + 40 x 1 mm² 500 m
Datasheet 3349076 LAPP 15345069/500 Overhead line MM S 40 x 1 mm² + 40 x 1 mm² 500 m
User & Safety Instructions 3349076 LAPP 15345069/500 Overhead line MM S 40 x 1 mm² + 40 x 1 mm² 500 m
The necessary accessories are required to use the article as described.