• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15382063/1000 Overhead line FF 1 x 10 mm² + 1 x 10 mm² 1000 m

1/2
Image similar
Product type
Overhead line
Cable type
FF
No. of leads
1 x
Cross section (each core)
10 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Overhead line

Cable type

FF

No. of leads

1 x

Cross section (each core)

10 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

10 mm²

Cross section

1 x 10 mm² + 1 x 10 mm²

Cable features

Flat

Flexible

Outside Ø

12.8 mm

Content

1000 m

Nominal voltage

6000 V

Nominal voltage U0

3600 V

Sold per metre

Yes

Manufacturer part #

15382063/1000

Insulation material

Silicone

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

150 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

150 °C

Max. length sold by the metre

1000 m

Type

ÖLFLEX® TRAIN HT 150 FF 3,6kV 1x10

10 mm²

Other

6 kV

Black

Copper

Other

Class 5 = flexible

-40-150 °C

3.6 kV

FALSE

1

FALSE

TRUE

12.8 mm

FALSE

TRUE

Tinned

41.4 mm

Other

Rubber - silicone rubber (SIR)

Round

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3349273 LAPP 15382063/1000 Overhead line FF 1 x 10 mm² + 1 x 10 mm² 1000 m

Datasheet 3349273 LAPP 15382063/1000 Overhead line FF 1 x 10 mm² + 1 x 10 mm² 1000 m

User & Safety Instructions

User & Safety Instructions 3349273 LAPP 15382063/1000 Overhead line FF 1 x 10 mm² + 1 x 10 mm² 1000 m

Description

ÖLFLEX® TRAIN HT 150 FF 3.6kV 1x10 rail line; 1x10; EN 50382-2; type FF; U0/U: 3.6/6 kV; -40 - 150 °C; silicone;

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.