
Image similar
Phone cord
A-2YF(L)2Y
8 mm
Black
500 m
No
1591028/500
Polyethylene (PE)
-40 °C
70 °C
A-2YF(L)2Y...ST III BD 2x2x0,6
TRUE
0.28 mm²
Other
Colour
Black
0.6 mm
Copper
Other
-40-70 °C
FALSE
FALSE
8.3 mm
FALSE
Bare
83.0 mm
Polyethylene (PE)
Polyethylene (PE)
Round
FALSE
not relevant
Datasheet 3357174 LAPP 1591028/500 Phone cord A-2YF(L)2Y Black 500 m
User & Safety Instructions 3357174 LAPP 1591028/500 Phone cord A-2YF(L)2Y Black 500 m
The necessary accessories are required to use the article as described.