• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1591500/1000 Phone cord J-Y(ST)Y 1 x 2 x 0.8 mm + 0.8 mm Grey 1000 m

Image similar
Product type
Phone cord
Cable type
J-Y(ST)Y
No. of leads
2 x
Cross section (each core)
0.8 mm
Cross section (each core) (part 2)
0.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAPP 1591500/1000 Phone cord J-Y(ST)Y 1 x 2 x 0.8 mm + 0.8 mm Grey 1000 m

  • Halogen-free
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Phone cord

Cable type

J-Y(ST)Y

No. of leads

2 x

Cross section (each core)

0.8 mm

Cross section (each core) (part 2)

0.8 mm

Cross section

1 x 2 x 0.8 mm + 0.8 mm

Cable features

Shielded

Flame-retardant

Outside Ø

6 mm

Factory colour

Grey

Content

1000 m

Nominal voltage

300 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1591500/1000

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain copper

Certification marks

In Anlehnung an VDE 0472, Teil 804 Prüfart C

Type

J-Y(ST)Y...LG 1X2X0,8

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

Yes (1)

Nominal voltage (details)

300 V (not for heavy current applications)

Bend radius

6 x external dia.

Temperature range

When permanently installed: -30 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023976 LAPP 1591500/1000 Phone cord J-Y(ST)Y 1 x 2 x 0.8 mm + 0.8 mm Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1023976 LAPP 1591500/1000 Phone cord J-Y(ST)Y 1 x 2 x 0.8 mm + 0.8 mm Grey 1000 m

Description

This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.

What kind of Telephone Cables are you looking for?