
Highlights & Details
H07RN-F
- Color-coded
Technical specifications
- Product type
Connection cable
- Cable type
H07RN-F
- No. of leads
4 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
4 x 1.5 mm² + 4 x 1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Harmonised
Cold-resistant
UV-resistant
- Factory colour
Black
- Outside Ø
13.1 mm
- Content
500 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Finely stranded
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
16001233/500
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+60 °C
- Wire ID code
Up to 5 wires: according to VDE 0293-308 · From 6 wires black with white numbers
- Type
H07RN-F 4G1,5
- Max. length sold by the metre
500 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022530 LAPP 16001233/500 Connection cable H07RN-F 4 x 1.5 mm² + 4 x 1.5 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1022530 LAPP 16001233/500 Connection cable H07RN-F 4 x 1.5 mm² + 4 x 1.5 mm² Black 500 m
Description
Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water
This text is machine translated.
This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07RN-F.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









