• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600193/1000 Connection cable H07RN-F 1 x 35 mm² + 1 x 35 mm² Black 1000 m

Image similar
Product type
Connection cable
Cable type
H07RN-F
No. of leads
1 x
Cross section (each core)
35 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H07RN-F

  • Color-coded
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H07RN-F

No. of leads

1 x

Cross section (each core)

35 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

35 mm²

Cross section

1 x 35 mm² + 1 x 35 mm²

Cable features

Flame-retardant

Oil-resistant

Harmonised

Cold-resistant

UV-resistant

Factory colour

Black

Outside Ø

17.9 mm

Content

1000 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Finely stranded

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1600193/1000

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+60 °C

Wire ID code

Up to 5 wires: according to VDE 0293-308 · From 6 wires black with white numbers

Type

H07RN-F 1X35

Max. length sold by the metre

1000 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022472 LAPP 1600193/1000 Connection cable H07RN-F 1 x 35 mm² + 1 x 35 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1022472 LAPP 1600193/1000 Connection cable H07RN-F 1 x 35 mm² + 1 x 35 mm² Black 1000 m

Description

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07RN-F.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)