• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600612/500 Connection cable H07RN8-F 4 x 6 mm² + 4 x 6 mm² Black 500 m

Image similar
Product type
Connection cable
Cable type
H07RN8-F
No. of leads
4 x
Cross section (each core)
6 mm²
No. of leads (part 2)
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAPP 1600612/500 Connection cable H07RN8-F 4 x 6 mm² + 4 x 6 mm² Black 500 m

  • 10 meters depth
  • Permanent use in water
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Submersion depth: 10 m
Product type

Connection cable

Cable type

H07RN8-F

No. of leads

4 x

Cross section (each core)

6 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

6 mm²

Cross section

4 x 6 mm² + 4 x 6 mm²

Cable features

Flame-retardant

Oil-resistant

Flexible

Cold-resistant

Harmonised

UV-resistant

Factory colour

Black

Outside Ø

20 mm

Content

500 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

6

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1600612/500

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Wire ID code

Farbig nach VDE 0293-308

Type

H07RN8-F 4G6

Max. length sold by the metre

500 m

Material (details)

Outside coat: rubber mixed EM2

Nominal voltage (details)

When laid in protective sleeve: 450/750 V, when permanently installed: 600/1000 V V

Cross section

1.5 mm²

Bend radius

6 x external dia. for wide range of applications, 4 x external dia. when permanently installed

Temperature range

Varies: -25 - +80 ° C fixed installation: -40 - +80 ° C, in water: +40 °C

Standards

H07RN8-F

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022430 LAPP 1600612/500 Connection cable H07RN8-F 4 x 6 mm² + 4 x 6 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1022430 LAPP 1600612/500 Connection cable H07RN8-F 4 x 6 mm² + 4 x 6 mm² Black 500 m

Description

This cable is of a norm designed for use on submersible pumps and is constructed and tested for permanent use in water.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07RN8-F.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)