• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 21700501 21700501 EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, straight -

1/3
Connector type
Plug, straight
Connector standard
Bus connector
Connection side A
D-SUB plug
No. of pins
9
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 21700501 21700501 EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, straight -

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • For Cable Ø: 5.0 - 8.0 mm
  • Supply Voltage: 4.75 - 5.25 V / DC
  • Storage temperature: -25 - +80 ° C
  • Relative Humidity: 75% at +25 ° C
Packaging type

Piece

Type

21700501

Connector type

Plug, straight

Connector standard

Bus connector

Connection side A

D-SUB plug

No. of pins

9

Connection

D-Sub plug

IP20

Seal type

Speedcon

Manufacturer part #

21700501

Content

1 pc(s)

RoHS-compliant

Yes

Height

17 mm

Length

72 mm

Width

40 mm

Material (details)

Metalized Housing

Type

Cable Type: Solid · With programmed cutting location

Number of pins

9

Current consumption


12.5 mA

Type

EPIC® Profibus 90° PG-F

Transfer rate

12 MBit/s

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 604127 LAPP 21700501 21700501 EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, straight -

User & Safety Instructions

User & Safety Instructions 604127 LAPP 21700501 21700501 EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, straight -

Information

Information 604127 LAPP 21700501 21700501 EPIC Data PROFIBUS Plug Connector With Fast Connection Plug, straight -

Description

The PROFIBUS Plug connector with Fast Connect Quickly enabled connection Customizable through its simple and easy Installation. The built-in Termination resistor enables the flexible Design of PROFIBUS - Systems with the possibility of easy Extension. The Switch takes over the Switching On and Off the scheduling and is externally operable. The PROFIBUS Plug connector binder in the Automatic traffic control technology, are used in Machinery, Equipment, Tooling and Control technology. Pin occupancy D-SUB according to PROFIBUS.

Hints

All Versions are fully compatible with the Market standard.

What kind of Sensor/Actuator Connectors are you looking for?