
Highlights & Details
UNITRONIC ® BUS IBS FD P
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
6 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
6 x
- Cross section (each core) (part 2)
0.25 mm²
- Cross section
3 x 2 x 0.25 mm² + 3 x 2 x 0.25 mm²
- Cable features
Halogen-free
Shielded
Common shield
Flame-retardant
Suitable for drag chains
PUR coating
- Outside Ø
7.9 mm
- Type
Remote bus cable (RBC)
- Factory colour
Violet
- Content
500 m
- Nominal voltage
250 V
- Test voltage
Wire/Wire: 1500 V eff
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
2170216/500
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core resistance
(Loop): Max. 159,8 Ω/km
- Operating capacity
(800 Hz): max. 60 nF/km
- Wave impedance
100 Ω
- Type
UNITRONIC BUS IBS FD P 3X2X0,25
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044585 LAPP 2170216/500 Bus cable UNITRONIC® BUS 3 x 2 x 0.25 mm² + 3 x 2 x 0.25 mm² Violet 500 m
User & Safety Instructions
User & Safety Instructions 1044585 LAPP 2170216/500 Bus cable UNITRONIC® BUS 3 x 2 x 0.25 mm² + 3 x 2 x 0.25 mm² Violet 500 m
Description
For highly flexible use in energy management chain, continuously moving machines and linear robots. In dry and damp rooms, and harsh industrial environments.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















