


Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
2 x
0.32 mm²
1 x 2 x 0.32 mm² + 2 x 0.32 mm²
Flame-retardant
8 mm
For fixed installation; UL/CSA CMX approval
Violet
1000 m
Wire/Wire: 1500 V eff
10
Yes
No
No
Yes
2170219/1000
PVC
-40 °C
80 °C
UL/CSA CMX approval
150 ± 15 Ω
UNITRONIC® BUS PB A
1000 m
Yes (1)
not relevant
Datasheet 1044647 LAPP 2170219/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 2 x 0.32 mm² Violet 1000 m
User & Safety Instructions 1044647 LAPP 2170219/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 2 x 0.32 mm² Violet 1000 m
The necessary accessories are required to use the article as described.