
Image similar


Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
3 x
1 mm²
1 x 2 x 0.32 mm² + 3 x 1 mm²
Flame-retardant
9.8 mm
For fixed installation; conventional cable installation, COMBI execution: data transfer and power supply in one cable
Violet
1000 m
Wire/Wire: 1500 V eff
Yes
No
No
Yes
2170225/1000
PVC
7-strand
150 ± 15 Ω
UNITRONIC® BUS PB COMBI 7-W
Yes (1)
not relevant
Datasheet 1044205 LAPP 2170225/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 3 x 1 mm² Violet 1000 m
User & Safety Instructions 1044205 LAPP 2170225/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 3 x 1 mm² Violet 1000 m
The necessary accessories are required to use the article as described.