
Image similar


Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
3 x
1 mm²
1 x 2 x 0.32 mm² + 3 x 1 mm²
Halogen-free
Flame-retardant
Suitable for drag chains
highly flexible
PUR coating
10.10 mm
Violet
100 m
100 V
Wire/Wire: 600 V
10
Yes
No
Yes
No
2170227/100
Polyurethane
-40 °C
+80 °C
-5 °C
+50 °C
(800 Hz): max. 30 nF/km
150 Ω
UNITRONIC BUS PB FD P COMBI 1X2X0,64+3X1
Yes (1)
Datasheet 1044210 LAPP 2170227/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 3 x 1 mm² Violet 100 m
User & Safety Instructions 1044210 LAPP 2170227/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 3 x 1 mm² Violet 100 m
The necessary accessories are required to use the article as described.