• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170228/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Yellow Sold per metre

Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

338 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 2170228/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Yellow Sold per metre

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Cable features

Halogen-free

Flat

Width

10 mm

Height

4 mm

Type

Transfer data and energy

Factory colour

Yellow

Content

Sold per metre

Nominal voltage

300 V

Test voltage

Ader/Ader: 2000 V

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

24

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

2170228/1

Insulation material

Rubber

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+85 °C

Core resistance

Loop: max. 27.4 Ω/km

Core layout

0.16 mm

Certification marks

UL/CSA-Versionen: UL- (USA) und CSA- (Kanada) genormt

Type

Unitronic bus ASI (G)

Max. length sold by the metre

300 m

Cross section

2 x 1.5 mm²

Peak operating voltage

(not for heavy current applications) 300 V

Bend radius

6 x external dia. for wide range of applications, 3 x external dia. when permanently installed

Temperature range

Fixed: -40 - +105 °C, moving: -30 - +105 °C

Documents & Downloads

Datasheet

Datasheet 600847 LAPP 2170228/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 600847 LAPP 2170228/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Yellow Sold per metre

Information

Information 600847 LAPP 2170228/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 2 x 1.5 mm² Yellow Sold per metre

Description

Networking system for the lowest level field area (binary sensors and actuators). Data and power are transmitted between the control unit and peripherals via an unshielded, geometrically coded, two-conductor flat cable (protection against incorrect polarity). Insulation displacement technology is used to connect the conductors in the ASI modules. The Europe-wide EN 50295 and international IEC 62026-2 standards apply to ASI.
"AS-INTERFACE = Developed as a cost effective alternative to factory automation at the lowest level (sensor / actuator level). Commonly used in combination with PROFIBUS, INTERBUS, CAN and DEVICENet.
ASI = Actuator Sensor Interface. LAPP CABLE is a member of the AS International Association user organisation."

Hints

ASI = Actuator Sensor Interface. LAPP CABLE is a member of the AS International Association user organisation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)