
Highlights & Details
UNITRONIC® Bus cable EIB
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.8 mm²
- Cross section
2 x 2 x 0.8 mm² + 1 x 2 x 0.8 mm²
- Cable features
Halogen-free
Shielded
- Outside Ø
6.6 mm
- Type
For fixed installation
- Factory colour
Green
- Content
1000 m
- Test voltage
Ader/Ader: 4000 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
2170241/1000
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core resistance
(Loop) 130 Ω
- Operating capacity
(800 Hz) max. 100 nF/km
- Certification marks
EIB
- Type
UNITRONIC BUS EIB H 2X2X0,8
- Max. length sold by the metre
1000 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Insulation
PVC
- Peak operating voltage
(not for heavy current applications) 250 V
- Bend radius
10 x external dia., when permanently installed
- Temperature range
When permanently installed: -30 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044562 LAPP 2170241/1000 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 1 x 2 x 0.8 mm² Green 1000 m
User & Safety Instructions
User & Safety Instructions 1044562 LAPP 2170241/1000 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 1 x 2 x 0.8 mm² Green 1000 m
Description
Data transfer is performed serially. Basically, the EIB installation consists of sensors = issuers of commands (such as light barriers, switches, thermostats, infrared, wind meter, timer clocks) and actors = command receivers (e.g. motors, heating, fans, lamps, blinds). The EIB bus cable can be laid on, in and under plaster, in pipes and cable channels, in dry, damp and wet rooms.
Hints
EIB (European installation bus) = a bussystem for building autmation with lower bit rate.Application: Used in the area of building systems technology for decentralised control, for example of lighting, heating, air conditioning, energy management, shutters, time data acquisition, closing systems etc.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















