
Image similar


Bus cable
UNITRONIC® BUS
4 x
0.34 mm²
2 x 2 x 0.34 mm²
Halogen-free
Shielded
Flame-retardant
Suitable for drag chains
PUR coating
9.6 mm
Violet
1000 m
250 V
Wire/Wire: 1500 V eff
15
Yes
No
Yes
Yes
2170276/1000
Polyurethane
-40 °C
+80 °C
-30 °C
+70 °C
(Loop): Max. 159,8 Ω/km
(800 Hz): max. 60 nF/km
120 Ω
UNITRONIC BUS CAN FD P 2X2X0,34
Yes (1)
not relevant
Datasheet 1044528 LAPP 2170276/1000 Bus cable UNITRONIC® BUS 2 x 2 x 0.34 mm² Violet 1000 m
User & Safety Instructions 1044528 LAPP 2170276/1000 Bus cable UNITRONIC® BUS 2 x 2 x 0.34 mm² Violet 1000 m
The necessary accessories are required to use the article as described.