• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170295/1000 Bus cable UNITRONIC® BUS 3 x 0.75 mm² Yellow 1000 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
3 x
Cross section (each core)
0.75 mm²
Cross section
3 x 0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS SAFETY

  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

3 x

Cross section (each core)

0.75 mm²

Cross section

3 x 0.75 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Outside Ø

7.6 mm

Type

For fixed installation

Factory colour

Yellow

Content

1000 m

Nominal voltage

250 V

Test voltage

Wire/Wire: 3000 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170295/1000

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Core resistance

(Loop): Max. 52 Ω/km

Operating capacity

(800 Hz): max. 45 nF/km

Wave impedance

120 Ω

Type

UNITRONIC BUS SAFETY 3X0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044712 LAPP 2170295/1000 Bus cable UNITRONIC® BUS 3 x 0.75 mm² Yellow 1000 m

User & Safety Instructions

User & Safety Instructions 1044712 LAPP 2170295/1000 Bus cable UNITRONIC® BUS 3 x 0.75 mm² Yellow 1000 m

Description

For serial transmission of safety-related data.

This text is machine translated.