• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170299/500 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue 500 m

Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
UNITRONIC® EtherLine®
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® ETHERNET Data cable

  • 'IAONA Europe' logo with lettering and a stylised globe with a network structure, symbolising interconnectedness across Europe.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

UNITRONIC® EtherLine®

No. of leads

8 x

Cross section (each core)

0.12 mm²

Cross section

4 x 2 x 0.12 mm²

Cable features

Halogen-free

Flame-retardant

Simplex

Outside Ø

6.10 mm

Factory colour

Blue

Max. frequency

100 MHz

Content

500 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170299/500

Type

ETHERLINE H FLEX CAT.5E 4X2XAWG26/7

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Twisted pair cabling (part 1)

Yes (1)

Temperature range

-40 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022010 LAPP 2170299/500 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue 500 m

User & Safety Instructions

User & Safety Instructions 1022010 LAPP 2170299/500 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue 500 m

Description

ETHERLINE H is an industrial capability, halogen free CATEGORY 5e High Velocity - data cable to connect (FAST) ETHERNET network with the fieldbus. It enables seamless communication from the sensor-actuator level up to the Internet.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?