
Image similar


Bus cable
UNITRONIC® BUS
2 x
2.5 mm²
2.5 mm²
2 x 2.5 mm² + 2.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
PUR coating
10 mm
4 mm
Transfer data and energy
Yellow
100 m
Wire/Wire: 2000 V
Yes
No
Yes
No
2170317/100
Polyurethane
-40 °C
+80 °C
-30 °C
+70 °C
UNITRONIC BUS ASI LD FD P YE 2X2,5
100 m
not relevant
Datasheet 1044485 LAPP 2170317/100 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2.5 mm² Yellow 100 m
User & Safety Instructions 1044485 LAPP 2170317/100 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2.5 mm² Yellow 100 m
The necessary accessories are required to use the article as described.