
Image similar


Bus cable
UNITRONIC® BUS
2 x
2.5 mm²
2 x
2.5 mm²
2 x 2.5 mm² + 2 x 2.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
PUR coating
10 mm
4 mm
Transmission power supply 30 V/DC
Black
1000 m
Wire/Wire: 2000 V
Yes
No
Yes
No
2170318/1000
Polyurethane
-40 °C
+80 °C
-30 °C
+70 °C
UNITRONIC BUS ASI LD FD P BK 2X2.5
No (0)
No (0)
not relevant
Datasheet 1044483 LAPP 2170318/1000 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2 x 2.5 mm² Black 1000 m
User & Safety Instructions 1044483 LAPP 2170318/1000 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2 x 2.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.