• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170322/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm² + 0.64 mm² Violet 500 m

EAN:
Part number:
Item no:
Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.64 mm²
Cross section (each core) (part 2)
0.64 mm²
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PB FD P FC

  • Towing chain-compatible
  • Fast Connect
  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.64 mm²

Cross section (each core) (part 2)

0.64 mm²

Cross section

1 x 2 x 0.64 mm² + 0.64 mm²

Cable features

Shielded

Common shield

Flame-retardant

Oil-resistant

Suitable for drag chains

highly flexible

PUR coating

Outside Ø

8 mm

Factory colour

Violet

Content

500 m

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170322/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Wave impedance

150 Ω

Type

UNITRONIC BUS PB FD P FC 1X2X0,64

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044673 LAPP 2170322/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm² + 0.64 mm² Violet 500 m

User & Safety Instructions

User & Safety Instructions 1044673 LAPP 2170322/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm² + 0.64 mm² Violet 500 m

Description

Fastconnect (FC) cable setup. Cables can be used both for PROFIBUS-DP, PROFIBUS-FMS and FIP. For highly flexible application (drag-chain, frequently moving machine parts).

This text is machine translated.