Image similar


Bus cable
UNITRONIC® BUS
2 x
0.5 mm²
2 x
0.38 mm²
1 x 2 x 0.5 mm² + 1 x 2 x 0.38 mm²
Halogen-free
Shielded
Common shield
Flame-retardant
8 mm
Violet
500 m
300 V
3600 V DC (3 sec)
4
8
Yes
No
Yes
Yes
2170332/500
Polyurethane
-25 °C
+75 °C
-25 °C
+75 °C
(800 Hz): max. 30 nF/km
150 Ω
Unitronic bus PB Torsion 1x2x0,8
500 m
Yes (1)
Yes (1)
not relevant
Datasheet 1044701 LAPP 2170332/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.5 mm² + 1 x 2 x 0.38 mm² Violet 500 m
User & Safety Instructions 1044701 LAPP 2170332/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.5 mm² + 1 x 2 x 0.38 mm² Violet 500 m
The necessary accessories are required to use the article as described.