
Image similar


Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
0.32 mm²
1 x 2 x 0.32 mm² + 0.32 mm²
UV-resistant
8 mm
For fixed installation; "Fast Connect" cable setup
Black
500 m
Wire/Wire: 1500 V eff
Yes
No
No
Yes
2170333/500
Polyethylene (PE)
150 ± 15 Ω
UNITRONIC BUS PB PE FC 1X2X0,64
500 m
Yes (1)
not relevant
Datasheet 1044695 LAPP 2170333/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Black 500 m
User & Safety Instructions 1044695 LAPP 2170333/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Black 500 m
The necessary accessories are required to use the article as described.