
Image similar


Bus cable
UNITRONIC® BUS
2 x
1 mm²
1 mm²
1 x 2 x 1 mm² + 1 mm²
Flame-retardant
Oil-resistant
UV-resistant
8 mm
"Fast Connect" cable setup-UL/CSA CMG approval
Blue
500 m
Wire/wire: 1500 V
10
Yes
No
No
No
2170334/500
PVC
-30 °C
+80 °C
-5 °C
+50 °C
Copper conductor, solid, bare
(Loop): Max. 44 Ω/km
100 ± 20 Ω
UNITRONIC BUS PA FC (BU) 1X2X1
500 m
Yes (1)
not relevant
Datasheet 1044631 LAPP 2170334/500 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 1 mm² Blue 500 m
User & Safety Instructions 1044631 LAPP 2170334/500 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 1 mm² Blue 500 m
The necessary accessories are required to use the article as described.