• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170335/1000 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 1 mm² Black 1000 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
1 mm²
Cross section (each core) (part 2)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PA

  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

1 mm²

Cross section (each core) (part 2)

1 mm²

Cross section

1 x 2 x 1 mm² + 1 mm²

Cable features

Flame-retardant

Oil-resistant

UV-resistant

Outside Ø

8 mm

Type

"Fast Connect" cable setup-UL/CSA CMG approval

Factory colour

Black

Content

1000 m

Test voltage

Wire/wire: 1500 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

2170335/1000

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Copper conductor, solid, bare

Core resistance

(Loop): Max. 44 Ω/km

Wave impedance

100 ± 20 Ω

Type

UNITRONIC BUS PA FC (BK) 1X2X1

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044625 LAPP 2170335/1000 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 1 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1044625 LAPP 2170335/1000 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 1 mm² Black 1000 m

Description

Application Process Automation for connecting sensors and actuators - also in the explosion endangered area. Bit rate = 31.25 kbit/s. Transmission technology RS485 also possible, but limit of 1.5 Mbit/s.

This text is machine translated.