
Image similar




Bus cable
UNITRONIC® BUS
2 x
0.25 mm²
2 x
0.5 mm²
1 x 2 x 0.25 mm² + 2 x 0.5 mm²
Halogen-free
UV-resistant
highly flexible
PUR coating
6.9 mm
Violet
500 m
300 V
Wire/Wire: 2000 V
24
7
15
Yes
No
Yes
No
2170345/500
Polyurethane
-40 °C
+80 °C
-40 °C
+80 °C
(Loop): Max. 180 Ω/km
(800 Hz): max. 39,8 nF/km
120 Ω
UNITRONIC BUS DN THIN FD P
Yes (1)
not relevant
Datasheet 1044547 LAPP 2170345/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 2 x 0.5 mm² Violet 500 m
User & Safety Instructions 1044547 LAPP 2170345/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 2 x 0.5 mm² Violet 500 m
The necessary accessories are required to use the article as described.