• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170351/500 Data cable UNITRONIC® BUS 1.5 x 2 x 1.1 mm² Yellow 500 m

Image similar
Product type
Data cable
No. of leads
3 x
Cross section (each core)
1.1 mm²
Cable features
reinforced
Cable type
UNITRONIC® BUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data cable

Cable type

UNITRONIC® BUS

No. of leads

3 x

Cross section (each core)

1.1 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

1.5 x 2 x 1.1 mm²

Cable features

reinforced

Outside Ø

12 mm

Factory colour

Yellow

Content

500 m

Bend radius (no. of ODs for fixed installation)

15

Halogen-free

No

Manufacturer part #

2170351/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® BUS FF 3 ARM (YE)

TRUE

1.1 mm²

Colour

Yellow

Polyvinyl chloride (PVC)

-25-80 °C

3

FALSE

FALSE

12.3 mm

FALSE

184.5 mm

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357222 LAPP 2170351/500 Data cable UNITRONIC® BUS 1.5 x 2 x 1.1 mm² Yellow 500 m

User & Safety Instructions

User & Safety Instructions 3357222 LAPP 2170351/500 Data cable UNITRONIC® BUS 1.5 x 2 x 1.1 mm² Yellow 500 m

Description

UNITRONIC® BUS FF 3 ARM (YE) Bus cable; FOUNDATION Fieldbus; fixed installation; nominal wave resistance: 100; PVC; yellow; cUL listed; 1X2X1.1+1X1.1; with reinforcement

This text is machine translated.